Similar

MBRB2035CTHE3_A/I | |
|---|---|
DigiKey Part Number | MBRB2035CTHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB2035CTHE3_A/I |
Description | DIODE ARR SCHOTT 35V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AB |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20D45CHM3/I | Vishay General Semiconductor - Diodes Division | 0 | V20D45CHM3/I-ND | 0,70924 € | Similar |


