Similar
Similar
Similar

MBR1545CT-1HE3/45 | |
|---|---|
DigiKey Part Number | MBR1545CT-1HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR1545CT-1HE3/45 |
Description | DIODE ARR SCHOT 45V 7.5A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 7.5A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20PW45CHM3/I | Vishay General Semiconductor - Diodes Division | 4.500 | V20PW45CHM3/IGICT-ND | 1,92000 € | Similar |
| MBR20L45CTG | Rochester Electronics, LLC | 26.167 | 2156-MBR20L45CTG-OS-ND | 0,85841 € | Similar |
| MBR2550CT | onsemi | 33 | MBR2550CT-ND | 2,43000 € | Similar |
| STPS40L45CT | STMicroelectronics | 2.521 | 497-7567-5-ND | 2,35000 € | Similar |





