Similar
Similar
Similar
Similar

HFA32PA120C | |
|---|---|
DigiKey Part Number | HFA32PA120C-ND |
Manufacturer | |
Manufacturer Product Number | HFA32PA120C |
Description | DIODE ARRAY GP 1200V 16A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 16A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3 V @ 16 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 135 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 16A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D120BCTG | Microchip Technology | 34 | APT30D120BCTG-ND | 6,16000 € | Similar |
| DSEC30-12A | IXYS | 3 | DSEC30-12A-ND | 7,48000 € | Similar |
| DSEC60-12A | IXYS | 156 | DSEC60-12A-ND | 10,56000 € | Similar |
| DSEK60-12A | IXYS | 0 | DSEK60-12A-ND | 10,13000 € | Similar |



