MFR Recommended

GSOT15-E3-18 | |
|---|---|
DigiKey Part Number | GSOT15-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT15-E3-18 |
Description | TVS DIODE 15VWM 28.8VC SOT233 |
Customer Reference | |
Detailed Description | 28.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT15-E3-18 Models |
Category | Power - Peak Pulse 230W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 16.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VGSOT15-G3-18 | Vishay General Semiconductor - Diodes Division | 10.000 | 112-VGSOT15-G3-18CT-ND | 0,36000 € | MFR Recommended |


