
GSOT08C-G3-08 | |
|---|---|
DigiKey Part Number | GSOT08C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT08C-G3-08 |
Description | TVS DIODE 8VWM 19.2VC SOT233 |
Customer Reference | |
Detailed Description | 19.2V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 345W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 160pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 18A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSOT08C-HE3-08 | Vishay General Semiconductor - Diodes Division | 451 | GSOT08C-HE3-08GICT-ND | 0,42000 € | Direct |
| VGSOT08C-G3-08 | Vishay General Semiconductor - Diodes Division | 11.516 | 112-VGSOT08C-G3-08CT-ND | 0,47000 € | MFR Recommended |
| CDSOT23-T08C | Bourns Inc. | 2 | CDSOT23-T08CCT-ND | 0,71000 € | Similar |



