GSIB2080-E3/45 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,55072 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole GSIB-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSIB2080-E3/45

DigiKey Part Number
GSIB2080-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GSIB2080-E3/45
Description
BRIDGE RECT 1P 800V 3.5A GSIB-5S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GSIB-5S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GSIB-5S
Technology
Standard
Supplier Device Package
GSIB-5S
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
3.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ2008SMC Diode Solutions01655-GBJ2008-ND0,55072 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,52000 €3,52 €
202,05900 €41,18 €
1001,61910 €161,91 €
5001,32452 €662,26 €
1.0001,22988 €1.229,88 €
2.0001,15034 €2.300,68 €
5.0001,08840 €5.442,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,25920 €