GP30GHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.426
Unit Price: 2,97000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,92777 €
Datasheet

Similar


onsemi
In Stock: 8.425
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.196
Unit Price: 0,47000 €
Datasheet

Similar


Comchip Technology
In Stock: 233.021
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 11.638
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25.014
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 23.715
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 15.091
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 27.403
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 999
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 62.101
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 421.228
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 387
Unit Price: 1,27000 €
Datasheet
Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Through Hole DO-201AD
SB540-E3/51

GP30GHE3/54

DigiKey Part Number
GP30GHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP30GHE3/54
Description
DIODE STANDARD 400V 3A DO201AD
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes