Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

GLL4745-E3/97 | |
|---|---|
DigiKey Part Number | GLL4745-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4745-E3/97 |
Description | DIODE ZENER 16V 1W DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLL4745-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | GLL4745-E3/96-ND | 0,35653 € | Parametric Equivalent |
| GLL4745A-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | GLL4745A-E3/96-ND | 0,42087 € | Parametric Equivalent |
| GLL4745A-E3/97 | Vishay General Semiconductor - Diodes Division | 0 | GLL4745A-E3/97-ND | 0,43925 € | Parametric Equivalent |
| 1N4745AUR | Microchip Technology | 0 | 1N4745AUR-ND | 3,02342 € | Similar |
| 1N4745UR-1 | Microchip Technology | 0 | 150-1N4745UR-1-ND | 4,10978 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36901 € | 1.845,05 € |
| 10.000 | 0,35653 € | 3.565,30 € |
| Unit Price without VAT: | 0,36901 € |
|---|---|
| Unit Price with VAT: | 0,44650 € |




