Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYM12-400HE3_B/H | |
|---|---|
DigiKey Part Number | 112-BYM12-400HE3_B/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYM12-400HE3_B/H |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Series | Capacitance @ Vr, F 14pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-213AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM12-400-E3/96 | Vishay General Semiconductor - Diodes Division | 13.773 | BYM12-400-E3/96GICT-ND | 0,73000 € | Parametric Equivalent |
| BYM12-400-E3/97 | Vishay General Semiconductor - Diodes Division | 2.844 | BYM12-400-E3/97GICT-ND | 0,73000 € | Parametric Equivalent |
| BYM12-400HE3/96 | Vishay General Semiconductor - Diodes Division | 0 | BYM12-400HE3/96-ND | 0,00000 € | Parametric Equivalent |
| BYM12-400HE3/97 | Vishay General Semiconductor - Diodes Division | 0 | BYM12-400HE3/97-ND | 0,00000 € | Parametric Equivalent |
| BYM12-400HE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 112-BYM12-400HE3_B/ITR-ND | 0,33415 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,27471 € | 2.472,39 € |
| Unit Price without VAT: | 0,27471 € |
|---|---|
| Unit Price with VAT: | 0,33240 € |


