GIB2403-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,30218 €
Datasheet
Diode Array 1 Pair Common Cathode 150 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

GIB2403-E3/81

DigiKey Part Number
GIB2403-E3/81-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GIB2403-E3/81
Description
DIODE ARRAY GP 150V 16A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
16A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GIB2404-M3/IVishay General Semiconductor - Diodes Division0112-GIB2404-M3/ITR-ND1,30218 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes