Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C3V0-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-BZX384C3V0-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C3V0-HE3_A18 |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B3V0-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B3V0-HE3_A08TR-ND | 0,05485 € | Parametric Equivalent |
| BZX384B3V0-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B3V0-HE3_A18TR-ND | 0,05782 € | Parametric Equivalent |
| BZX384C3V0-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C3V0-HE3_A08TR-ND | 0,05351 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05642 € | 564,20 € |
| 20.000 | 0,05162 € | 1.032,40 € |
| 30.000 | 0,04918 € | 1.475,40 € |
| 50.000 | 0,04643 € | 2.321,50 € |
| 70.000 | 0,04480 € | 3.136,00 € |
| 100.000 | 0,04322 € | 4.322,00 € |
| Unit Price without VAT: | 0,05642 € |
|---|---|
| Unit Price with VAT: | 0,06827 € |

