
GBPC1502W-E4/51 | |
|---|---|
DigiKey Part Number | GBPC1502W-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1502W-E4/51 |
Description | BRIDGE RECT 1P 200V 15A GBPC-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1202W | onsemi | 0 | GBPC1202W-ND | 0,00000 € | Similar |
| GBPC1501W | onsemi | 93 | GBPC1501WFS-ND | 5,82000 € | Similar |
| GBPC1502W | onsemi | 24 | GBPC1502W-ND | 5,55000 € | Similar |
| GBPC2502W | onsemi | 132 | GBPC2502W-ND | 5,11000 € | Similar |
| GBPC2508W | onsemi | 0 | GBPC2508WFS-ND | 5,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,33500 € | 43,35 € |
| 100 | 3,15400 € | 315,40 € |
| 500 | 2,65078 € | 1.325,39 € |
| 1.000 | 2,48926 € | 2.489,26 € |
| 2.000 | 2,43847 € | 4.876,94 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,78030 € |


