FESF16CTHE3_A/P is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1.165
Unit Price: 2,80000 €
Datasheet
Diode 150 V 16A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FESF16CTHE3_A/P

DigiKey Part Number
112-FESF16CTHE3_A/P-ND
Manufacturer
Manufacturer Product Number
FESF16CTHE3_A/P
Description
DIODE STANDARD 150V 16A ITO220AC
Customer Reference
Detailed Description
Diode 150 V 16A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2/10/2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,32576 €1.325,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,32576 €
Unit Price with VAT:1,60417 €