Parametric Equivalent

FESB8DT-M3/I | |
|---|---|
DigiKey Part Number | 112-FESB8DT-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FESB8DT-M3/I |
Description | DIODE STANDARD 200V 8A TO263AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 85pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 8A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 8 A | Supplier Device Package TO-263AB (D2PAK) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FESB8DTHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-FESB8DTHM3/ITR-ND | 1,23555 € | Parametric Equivalent |
| SFAS804G | Taiwan Semiconductor Corporation | 1.597 | 1801-SFAS804GCT-ND | 1,33000 € | Parametric Equivalent |
| SFAS804GH | Taiwan Semiconductor Corporation | 1.850 | 1801-SFAS804GHCT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,91206 € | 729,65 € |
| 1.600 | 0,84765 € | 1.356,24 € |
| 2.400 | 0,81707 € | 1.960,97 € |
| Unit Price without VAT: | 0,91206 € |
|---|---|
| Unit Price with VAT: | 1,10359 € |



