FESB8BTHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,23555 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.579
Unit Price: 1,16000 €
Datasheet
Diode 100 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FESB8BTHE3_A/I

DigiKey Part Number
112-FESB8BTHE3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FESB8BTHE3_A/I
Description
DIODE STANDARD 100V 8A TO263AB
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FESB8DTHM3/IVishay General Semiconductor - Diodes Division0112-FESB8DTHM3/ITR-ND1,23555 €MFR Recommended
STPS5H100BY-TRSTMicroelectronics7.579497-12342-1-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types