


ES3F-E3/57T | |
|---|---|
DigiKey Part Number | ES3F-E3/57TGITR-ND - Tape & Reel (TR) ES3F-E3/57TGICT-ND - Cut Tape (CT) ES3F-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3F-E3/57T |
Description | DIODE STANDARD 300V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56200 € | 5,62 € |
| 100 | 0,36600 € | 36,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,26064 € | 221,54 € |
| 1.700 | 0,23687 € | 402,68 € |
| 2.550 | 0,22476 € | 573,14 € |
| 4.250 | 0,21114 € | 897,35 € |
| 5.950 | 0,20307 € | 1.208,27 € |
| 8.500 | 0,19524 € | 1.659,54 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |


