ES1B/1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16.150
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 22.638
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09300 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08616 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.476
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.420
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10477 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11531 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14507 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04464 €
Datasheet

Similar


onsemi
In Stock: 135.651
Unit Price: 0,97000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.160
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 44.535
Unit Price: 0,53000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 99.656
Unit Price: 0,20000 €
Datasheet
Image for ES1B/1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1B/1

DigiKey Part Number
ES1B/1GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1B/1
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes