Parametric Equivalent
Similar
Similar

EGP10F-E3/54 | |
|---|---|
DigiKey Part Number | EGP10F-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGP10F-E3/54 |
Description | DIODE STANDARD 300V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP10F-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | EGP10F-E3/73-ND | 0,27462 € | Parametric Equivalent |
| EGP10D | onsemi | 270 | EGP10DCT-ND | 0,60000 € | Similar |
| MRA4003T3G | onsemi | 353.033 | MRA4003T3GOSCT-ND | 0,31000 € | Similar |
| MUR130G | onsemi | 0 | MUR130GOS-ND | 0,00000 € | Similar |
| MURA230T3G | onsemi | 9.594 | MURA230T3GOSCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,27112 € | 2.982,32 € |
| Unit Price without VAT: | 0,27112 € |
|---|---|
| Unit Price with VAT: | 0,32806 € |






