
DZ23C3V3-E3-08 | |
|---|---|
DigiKey Part Number | 112-DZ23C3V3-E3-08TR-ND - Tape & Reel (TR) 112-DZ23C3V3-E3-08CT-ND - Cut Tape (CT) 112-DZ23C3V3-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V3-E3-08 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Cathode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3.3 V | Base Product Number |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17390 € | 17,39 € |
| 500 | 0,13036 € | 65,18 € |
| 1.000 | 0,11629 € | 116,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09838 € | 295,14 € |
| 6.000 | 0,08935 € | 536,10 € |
| 9.000 | 0,08475 € | 762,75 € |
| 15.000 | 0,07958 € | 1.193,70 € |
| 21.000 | 0,07651 € | 1.606,71 € |
| 30.000 | 0,07353 € | 2.205,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

