


BZX884B39L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B39L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B39L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B39L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B39L-HG3-08 |
Description | DIODE ZENER 39V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03628 € | 362,80 € |
| 20.000 | 0,03196 € | 639,20 € |
| 30.000 | 0,03066 € | 919,80 € |
| 50.000 | 0,02937 € | 1.468,50 € |
| 70.000 | 0,02893 € | 2.025,10 € |
| 100.000 | 0,02872 € | 2.872,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,05270 € | 5,27 € |
| 500 | 0,04836 € | 24,18 € |
| 1.000 | 0,04405 € | 44,05 € |
| 2.000 | 0,04232 € | 84,64 € |
| 5.000 | 0,04059 € | 202,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,05790 € | 5,79 € |
| 500 | 0,05226 € | 26,13 € |
| 1.000 | 0,04664 € | 46,64 € |
| 2.000 | 0,04362 € | 87,24 € |
| 5.000 | 0,04059 € | 202,95 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

