BZX884L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX884L_Series
BZX884L_Series_Bottom

BZX884B39L-G3-08

DigiKey Part Number
112-BZX884B39L-G3-08TR-ND - Tape & Reel (TR)
112-BZX884B39L-G3-08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX884B39L-G3-08
Description
DIODE ZENER 39V 300MW DFN1006-2A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.437
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10400 €1,04 €
1000,05350 €5,35 €
5000,04836 €24,18 €
1.0000,04319 €43,19 €
2.0000,04060 €81,20 €
5.0000,03800 €190,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03282 €328,20 €
20.0000,03109 €621,80 €
30.0000,02893 €867,90 €
50.0000,02677 €1.338,50 €
70.0000,02634 €1.843,80 €
100.0000,02591 €2.591,00 €
250.0000,02580 €6.450,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €