
BZX85B7V5-TR | |
|---|---|
DigiKey Part Number | BZX85B7V5-TRGITR-ND - Tape & Reel (TR) BZX85B7V5-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B7V5-TR |
Description | DIODE ZENER 7.5V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 4.5 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B7V5-TAP | Vishay General Semiconductor - Diodes Division | 17.532 | 112-BZX85B7V5-TAPCT-ND | 0,31000 € | Parametric Equivalent |
| 1N3017B-1 | Microchip Technology | 0 | 1N3017B-1-ND | 7,14629 € | Similar |
| 1N4100 | Microchip Technology | 0 | 1N4100-ND | 2,13343 € | Similar |
| 1N4100-1 | Microchip Technology | 0 | 1N4100-1-ND | 2,15958 € | Similar |
| 1N4100C | Microchip Technology | 0 | 150-1N4100C-ND | 4,29301 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08614 € | 43,07 € |
| 1.000 | 0,07635 € | 76,35 € |
| 2.000 | 0,06808 € | 136,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05474 € | 273,70 € |
| 10.000 | 0,04960 € | 496,00 € |
| 15.000 | 0,04698 € | 704,70 € |
| 25.000 | 0,04404 € | 1.101,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |



