
BZX55C11-TAP | |
|---|---|
DigiKey Part Number | BZX55C11-TAPGICT-ND - Cut Tape (CT) BZX55C11-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C11-TAP |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15950 € | 15,95 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,10619 € | 106,19 € |
| 2.000 | 0,09521 € | 190,42 € |
| 5.000 | 0,08331 € | 416,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07595 € | 759,50 € |
| 20.000 | 0,06976 € | 1.395,20 € |
| 30.000 | 0,06661 € | 1.998,30 € |
| 50.000 | 0,06306 € | 3.153,00 € |
| 70.000 | 0,06096 € | 4.267,20 € |
| 100.000 | 0,05892 € | 5.892,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

