BZW04-213-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.989
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 43.691
Unit Price: 0,83000 €
Datasheet
344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-213-E3/54

DigiKey Part Number
BZW04-213-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-213-E3/54
Description
TVS DIODE 213VWM 344VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
213V
Supplier Device Package
Voltage - Breakdown (Min)
237V
Base Product Number
Voltage - Clamping (Max) @ Ipp
344V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE250ALittelfuse Inc.4.98918-P4KE250ACT-ND0,75000 €Direct
P6KE250ARLSTMicroelectronics43.691497-4286-1-ND0,83000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,26577 €1.461,74 €
11.0000,24783 €2.726,13 €
16.5000,24636 €4.064,94 €
Manufacturers Standard Package
Unit Price without VAT:0,26577 €
Unit Price with VAT:0,32158 €