
BZW04-14HE3/73 | |
|---|---|
DigiKey Part Number | BZW04-14HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-14HE3/73 |
Description | TVS DIODE 13.6VWM 22.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-14-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-14-E3/73-ND | 0,24247 € | Direct |
| P4KE16A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE16A-E3/73-ND | 0,24247 € | Direct |
| P4KE16AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE16AHE3/73-ND | 0,27591 € | Direct |
| P4KE16A | Littelfuse Inc. | 9.642 | 18-P4KE16ACT-ND | 0,56000 € | Similar |
| P4KE16A-B | Littelfuse Inc. | 0 | P4KE16A-B-ND | 0,15542 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26227 € | 786,81 € |
| 6.000 | 0,24266 € | 1.455,96 € |
| 9.000 | 0,23267 € | 2.094,03 € |
| 15.000 | 0,22395 € | 3.359,25 € |
| Unit Price without VAT: | 0,26227 € |
|---|---|
| Unit Price with VAT: | 0,31735 € |





