BZW04-11B-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25534 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23206 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,25534 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.745
Unit Price: 0,63000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 852
Unit Price: 0,52000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10296 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11652 €
Datasheet
18.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-11B-E3/54

DigiKey Part Number
BZW04-11B-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-11B-E3/54
Description
TVS DIODE 11.1VWM 18.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
11.1V
Supplier Device Package
Voltage - Breakdown (Min)
12.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-11BHE3/54Vishay General Semiconductor - Diodes Division0BZW04-11BHE3/54-ND0,25534 €Direct
P4KE13CA-E3/54Vishay General Semiconductor - Diodes Division0P4KE13CA-E3/54-ND0,23206 €Direct
P4KE13CAHE3/54Vishay General Semiconductor - Diodes Division0P4KE13CAHE3/54-ND0,25534 €Direct
P4KE13CALittelfuse Inc.4.74518-P4KE13CACT-ND0,63000 €Direct
P4KE13CA-BLittelfuse Inc.852P4KE13CA-B-ND0,52000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,21135 €1.162,42 €
11.0000,19633 €2.159,63 €
16.5000,18868 €3.113,22 €
27.5000,18836 €5.179,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21135 €
Unit Price with VAT:0,25573 €