
BZW04-10BHE3/54 | |
|---|---|
DigiKey Part Number | BZW04-10BHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-10BHE3/54 |
Description | TVS DIODE 10.2VWM 16.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-10B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-10B-E3/54-ND | 0,23206 € | Direct |
| P4KE12CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE12CA-E3/54-ND | 0,21135 € | Direct |
| P4KE12CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE12CAHE3/54-ND | 0,28965 € | Direct |
| P4KE12CA | Littelfuse Inc. | 38 | 18-P4KE12CACT-ND | 0,63000 € | Similar |
| P4KE12CA-B | Littelfuse Inc. | 0 | P4KE12CA-B-ND | 0,17450 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,25534 € | 1.404,37 € |
| 11.000 | 0,23793 € | 2.617,23 € |
| 16.500 | 0,23510 € | 3.879,15 € |
| Unit Price without VAT: | 0,25534 € |
|---|---|
| Unit Price with VAT: | 0,30896 € |




