BZT52C9V1-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05440 €
Datasheet

Similar


Diodes Incorporated
In Stock: 910.624
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.869
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 41.716
Unit Price: 0,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 187
Unit Price: 3,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,84804 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.512
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.440
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 444.527
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 16.875
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 8.842
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 871
Unit Price: 0,20000 €
Datasheet
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C9V1-HE3-08

DigiKey Part Number
BZT52C9V1-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C9V1-HE3-08
Description
DIODE ZENER 9.1V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 9.1 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C9V1-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52C9V1-HE3_A-08TR-ND0,05440 €MFR Recommended
BZT52C9V1-7-FDiodes Incorporated910.624BZT52C9V1-FDICT-ND0,18000 €Similar
BZT52C9V1LP-7Diodes Incorporated2.869BZT52C9V1LPDICT-ND0,39000 €Similar
BZT52C9V1S-7-FDiodes Incorporated41.716BZT52C9V1S-FDICT-ND0,21000 €Similar
BZV55C10Microchip Technology187BZV55C10-ND3,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types