Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B2V4-E3-18

DigiKey Part Number
BZT52B2V4-E3-18GITR-ND - Tape & Reel (TR)
BZT52B2V4-E3-18GICT-ND - Cut Tape (CT)
BZT52B2V4-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B2V4-E3-18
Description
DIODE ZENER 2.4V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
410 mW
Mfr
Impedance (Max) (Zzt)
100 Ohms
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V4-G3-08Vishay General Semiconductor - Diodes Division15.180112-BZT52B2V4-G3-08CT-ND0,33000 €Parametric Equivalent
BZT52C2V4LP-7Diodes Incorporated3.793BZT52C2V4LPDICT-ND0,36000 €Similar
BZT52C2V4S-7-FDiodes Incorporated44.273BZT52C2V4S-FDICT-ND0,19000 €Similar
BZT52C2V4T-7Diodes Incorporated28.374BZT52C2V4T-7DICT-ND0,19000 €Similar
DDZ9681-7Diodes Incorporated2.757DDZ9681-7DICT-ND0,25000 €Similar
In-Stock: 8.192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
1000,15150 €15,15 €
5000,11298 €56,49 €
1.0000,10056 €100,56 €
2.0000,09009 €180,18 €
5.0000,07873 €393,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07170 €717,00 €
20.0000,06579 €1.315,80 €
30.0000,06278 €1.883,40 €
50.0000,05939 €2.969,50 €
70.0000,05739 €4.017,30 €
100.0000,05544 €5.544,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €