
BZT03C7V5-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C7V5-TR-ND - Tape & Reel (TR) 112-BZT03C7V5-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C7V5-TR |
Description | DIODE ZENER 7.5V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±6% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 750 µA @ 5.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,24100 € | 12,41 € |
| 100 | 0,84070 € | 84,07 € |
| 500 | 0,66936 € | 334,68 € |
| 1.000 | 0,61426 € | 614,26 € |
| 2.000 | 0,58971 € | 1.179,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51779 € | 2.588,95 € |
| 10.000 | 0,48682 € | 4.868,20 € |
| 15.000 | 0,48179 € | 7.226,85 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

