
BZM55B30-TR3 | |
|---|---|
DigiKey Part Number | BZM55B30-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55B30-TR3 |
Description | DIODE ZENER 30V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 220 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05126 € | 512,60 € |
| 20.000 | 0,04682 € | 936,40 € |
| 30.000 | 0,04456 € | 1.336,80 € |
| 50.000 | 0,04202 € | 2.101,00 € |
| 70.000 | 0,04051 € | 2.835,70 € |
| 100.000 | 0,03905 € | 3.905,00 € |
| Unit Price without VAT: | 0,05126 € |
|---|---|
| Unit Price with VAT: | 0,06202 € |

