
BZM55B30-TR | |
|---|---|
DigiKey Part Number | BZM55B30-TRGITR-ND - Tape & Reel (TR) BZM55B30-TRGICT-ND - Cut Tape (CT) BZM55B30-TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B30-TR |
Description | DIODE ZENER 30V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 220 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,08826 € | 44,13 € |
| 1.000 | 0,07824 € | 78,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06738 € | 168,45 € |
| 5.000 | 0,06065 € | 303,25 € |
| 7.500 | 0,05721 € | 429,07 € |
| 12.500 | 0,05335 € | 666,88 € |
| 17.500 | 0,05107 € | 893,72 € |
| 25.000 | 0,04884 € | 1.221,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

