MFR Recommended

BZG05B36-HM3-18 | |
|---|---|
DigiKey Part Number | BZG05B36-HM3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B36-HM3-18 |
Description | DIODE ZENER 36V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B36-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B36-HM3_A-18TR-ND | 0,65000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19386 € | 1.163,16 € |
| 12.000 | 0,18002 € | 2.160,24 € |
| 18.000 | 0,17296 € | 3.113,28 € |
| 30.000 | 0,17210 € | 5.163,00 € |
| Unit Price without VAT: | 0,19386 € |
|---|---|
| Unit Price with VAT: | 0,23457 € |

