
BZG04-11-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-11-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-11-M3-08CT-ND - Cut Tape (CT) 112-BZG04-11-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-11-M3-08 |
Description | DIODE ZENER 13V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73200 € | 7,32 € |
| 100 | 0,48270 € | 48,27 € |
| 500 | 0,37574 € | 187,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32375 € | 485,62 € |
| 3.000 | 0,29757 € | 892,71 € |
| 4.500 | 0,28422 € | 1.278,99 € |
| 7.500 | 0,26923 € | 2.019,23 € |
| 10.500 | 0,26036 € | 2.733,78 € |
| 15.000 | 0,25173 € | 3.775,95 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

