BZG04-10TR3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22781 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23744 €
Datasheet
17V Clamp 17.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-10TR3

DigiKey Part Number
BZG04-10TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-10TR3
Description
TVS DIODE 10VWM 17VC DO214AC
Customer Reference
Detailed Description
17V Clamp 17.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.7A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
1000pF @ 1MHz
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG04-10-HM3-18Vishay General Semiconductor - Diodes Division0BZG04-10-HM3-18-ND0,22781 €Upgrade
BZG04-10-M3-18Vishay General Semiconductor - Diodes Division0BZG04-10-M3-18-ND0,23744 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types