New at DigiKey
17V Clamp 17.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-10-HM3_A-18

DigiKey Part Number
112-BZG04-10-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-10-HM3_A-18
Description
DIODE ZENER 12V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 17.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.7A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
1000pF @ 1MHz
Part Status
Active
Operating Temperature
150°C
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
10V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
11.4V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
17V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,93000 €0,93 €
20,80500 €1,61 €
30,73667 €2,21 €
50,66400 €3,32 €
70,62143 €4,35 €
100,57900 €5,79 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €