Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B24-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B24-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B24-HM3_A-08 |
Description | DIODE ZENER 24V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B24-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B24-HM3_A-18TR-ND | 0,93000 € | Parametric Equivalent |
| BZG03B24-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B24-M3_A-08TR-ND | 0,93000 € | Parametric Equivalent |
| BZG03B24-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B24-M3_A-18TR-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 2 | 0,80500 € | 1,61 € |
| 3 | 0,73667 € | 2,21 € |
| 5 | 0,66400 € | 3,32 € |
| 7 | 0,62143 € | 4,35 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,48640 € | 12,16 € |
| 50 | 0,42840 € | 21,42 € |
| 100 | 0,37960 € | 37,96 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

