BZG03B160-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,95000 €
Datasheet
New at DigiKey
Image for BZG03B160-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B160-M3_A-18

DigiKey Part Number
112-BZG03B160-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B160-M3_A-18
Description
DIODE ZENER 160V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
350 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03B160-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B160-HM3_A-08TR-ND0,95000 €Parametric Equivalent
BZG03B160-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03B160-HM3_A-18TR-ND0,95000 €Parametric Equivalent
BZG03B160-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B160-M3_A-08TR-ND0,95000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,95000 €0,95 €
20,82500 €1,65 €
30,76000 €2,28 €
50,68400 €3,42 €
70,63857 €4,47 €
100,59600 €5,96 €
250,50040 €12,51 €
500,44100 €22,05 €
1000,39080 €39,08 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14950 €