


BZD17C24P-E3-08 | |
|---|---|
DigiKey Part Number | BZD17C24P-E3-08GITR-ND - Tape & Reel (TR) BZD17C24P-E3-08GICT-ND - Cut Tape (CT) BZD17C24P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD17C24P-E3-08 |
Description | DIODE ZENER 24V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,13448 € | 67,24 € |
| 1.000 | 0,12002 € | 120,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10163 € | 304,89 € |
| 6.000 | 0,09236 € | 554,16 € |
| 9.000 | 0,08763 € | 788,67 € |
| 15.000 | 0,08231 € | 1.234,65 € |
| 21.000 | 0,07917 € | 1.662,57 € |
| 30.000 | 0,07611 € | 2.283,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

