Similar
Similar
Similar

BYW29-200HE3/45 | |
|---|---|
DigiKey Part Number | BYW29-200HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | BYW29-200HE3/45 |
Description | DIODE STANDARD 200V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW29-200G | onsemi | 331 | BYW29-200GOS-ND | 1,49000 € | Similar |
| BYW29E-200,127 | WeEn Semiconductors | 0 | 1740-1180-ND | 0,32546 € | Similar |
| BYW80-200G | onsemi | 2.154 | BYW80-200GOS-ND | 1,51000 € | Similar |
| STTH1202D | STMicroelectronics | 128 | 497-7577-5-ND | 1,32000 € | Similar |




