Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYM11-600HE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYM11-600HE3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYM11-600HE3_A/H |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Series | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-213AB |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM11-600-E3/96 | Vishay General Semiconductor - Diodes Division | 486 | BYM11-600-E3/96GICT-ND | 0,63000 € | Parametric Equivalent |
| BYM11-600-E3/97 | Vishay General Semiconductor - Diodes Division | 0 | BYM11-600-E3/97GICT-ND | 0,63000 € | Parametric Equivalent |
| BYM11-600HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 112-BYM11-600HE3_A/ITR-ND | 0,31478 € | Parametric Equivalent |
| RGL41J-E3/96 | Vishay General Semiconductor - Diodes Division | 7.714 | RGL41J-E3/96GICT-ND | 1,22000 € | Parametric Equivalent |
| RGL41J-E3/97 | Vishay General Semiconductor - Diodes Division | 14.990 | RGL41J-E3/97GICT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,25550 € | 3.066,00 € |
| Unit Price without VAT: | 0,25550 € |
|---|---|
| Unit Price with VAT: | 0,30916 € |


