
BAW75-TAP | |
|---|---|
DigiKey Part Number | BAW75-TAPGICT-ND - Cut Tape (CT) BAW75-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAW75-TAP |
Description | DIODE STANDARD 25V 300MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 300mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 30 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 2.000 | 0,06310 € | 126,20 € |
| 5.000 | 0,05478 € | 273,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04962 € | 496,20 € |
| 20.000 | 0,04529 € | 905,80 € |
| 30.000 | 0,04308 € | 1.292,40 € |
| 50.000 | 0,03672 € | 1.836,00 € |
| 70.000 | 0,03662 € | 2.563,40 € |
| 100.000 | 0,03652 € | 3.652,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

