
BAV70-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAV70-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAV70-HE3_A-18CT-ND - Cut Tape (CT) 112-BAV70-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-HE3_A-18 |
Description | DIODE ARRAY GP 70V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 70 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 350mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15160 € | 15,16 € |
| 500 | 0,11318 € | 56,59 € |
| 1.000 | 0,10072 € | 100,72 € |
| 2.000 | 0,09024 € | 180,48 € |
| 5.000 | 0,07886 € | 394,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07182 € | 718,20 € |
| 20.000 | 0,06590 € | 1.318,00 € |
| 30.000 | 0,06289 € | 1.886,70 € |
| 50.000 | 0,05950 € | 2.975,00 € |
| 70.000 | 0,05749 € | 4.024,30 € |
| 100.000 | 0,05554 € | 5.554,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

