
BAS381-TR | |
|---|---|
DigiKey Part Number | BAS381-TRGITR-ND - Tape & Reel (TR) BAS381-TRGICT-ND - Cut Tape (CT) BAS381-TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS381-TR |
Description | DIODE SCHOTTK 40V 30MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Mfr | Capacitance @ Vr, F 1.6pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package MicroMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,08768 € | 43,84 € |
| 1.000 | 0,07773 € | 77,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06692 € | 167,30 € |
| 5.000 | 0,06023 € | 301,15 € |
| 7.500 | 0,05682 € | 426,15 € |
| 12.500 | 0,05298 € | 662,25 € |
| 17.500 | 0,05071 € | 887,42 € |
| 25.000 | 0,04849 € | 1.212,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

