
BAQ335-TR3 | |
|---|---|
DigiKey Part Number | BAQ335-TR3GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAQ335-TR3 |
Description | DIODE STD 125V 200MA MICROMELF |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Surface Mount MicroMELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 nA @ 60 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |

