
AZ23C20-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C20-HE3_A-08TR-ND - Tape & Reel (TR) 112-AZ23C20-HE3_A-08CT-ND - Cut Tape (CT) 112-AZ23C20-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C20-HE3_A-08 |
Description | DIODE ZENER ARRAY 20V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14700 € | 14,70 € |
| 500 | 0,10958 € | 54,79 € |
| 1.000 | 0,09748 € | 97,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08207 € | 246,21 € |
| 6.000 | 0,07430 € | 445,80 € |
| 9.000 | 0,07034 € | 633,06 € |
| 15.000 | 0,06589 € | 988,35 € |
| 21.000 | 0,06325 € | 1.328,25 € |
| 30.000 | 0,06069 € | 1.820,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

