Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23C20-G3-18 | |
|---|---|
DigiKey Part Number | AZ23C20-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C20-G3-18 |
Description | DIODE ZENER ARRAY 20V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 50 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 20 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C20-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C20-E3-08-ND | 0,07347 € | Parametric Equivalent |
| AZ23C20-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C20-E3-18-ND | 0,07721 € | Parametric Equivalent |
| AZ23C20-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C20-G3-08-ND | 0,05083 € | Parametric Equivalent |
| AZ23C20-7-F | Diodes Incorporated | 11.729 | AZ23C20-FDICT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05362 € | 536,20 € |
| 20.000 | 0,04901 € | 980,20 € |
| 30.000 | 0,04895 € | 1.468,50 € |
| Unit Price without VAT: | 0,05362 € |
|---|---|
| Unit Price with VAT: | 0,06488 € |



