Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AZ23B9V1-G3-18 | |
|---|---|
DigiKey Part Number | AZ23B9V1-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B9V1-G3-18 |
Description | DIODE ZENER ARRAY 9.1V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 10 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 9.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B9V1-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B9V1-E3-08-ND | 0,07357 € | Parametric Equivalent |
| AZ23B9V1-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B9V1-E3-18-ND | 0,07732 € | Parametric Equivalent |
| AZ23B9V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B9V1-G3-08-ND | 0,05463 € | Parametric Equivalent |
| MMBZ9V1ALT1G | onsemi | 9 | MMBZ9V1ALT1GOSCT-ND | 0,20000 € | Similar |
| SZMMBZ9V1ALT3G | onsemi | 0 | SZMMBZ9V1ALT3GOSCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05758 € | 575,80 € |
| 20.000 | 0,05270 € | 1.054,00 € |
| 30.000 | 0,05022 € | 1.506,60 € |
| 50.000 | 0,04742 € | 2.371,00 € |
| 70.000 | 0,04577 € | 3.203,90 € |
| 100.000 | 0,04416 € | 4.416,00 € |
| Unit Price without VAT: | 0,05758 € |
|---|---|
| Unit Price with VAT: | 0,06967 € |



