Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23B47-E3-18 | |
|---|---|
DigiKey Part Number | AZ23B47-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B47-E3-18 |
Description | DIODE ZENER ARRAY 47V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 47 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 100 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 35 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 47 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B47-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B47-E3-08-ND | 0,07474 € | Parametric Equivalent |
| AZ23B47-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B47-G3-08-ND | 0,05816 € | Parametric Equivalent |
| AZ23B47-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B47-G3-18-ND | 0,06127 € | Parametric Equivalent |
| AZ23C47-7-F | Diodes Incorporated | 2.795 | AZ23C47-FDICT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07853 € | 785,30 € |
| 20.000 | 0,07775 € | 1.555,00 € |
| Unit Price without VAT: | 0,07853 € |
|---|---|
| Unit Price with VAT: | 0,09502 € |



