Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AU1PD-M3/84A

DigiKey Part Number
AU1PD-M3/84AGITR-ND - Tape & Reel (TR)
AU1PD-M3/84AGICT-ND - Cut Tape (CT)
AU1PD-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1PD-M3/84A
Description
DIODE AVALANCHE 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
AU1PD-M3/84A Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45000 €4,50 €
1000,29080 €29,08 €
5000,22194 €110,97 €
1.0000,19976 €199,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17156 €514,68 €
6.0000,15735 €944,10 €
9.0000,15011 €1.350,99 €
15.0000,14198 €2.129,70 €
21.0000,13716 €2.880,36 €
30.0000,13248 €3.974,40 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €